Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton BPZ-DMS Series Steel, 2060mm H, 750mm W, 100mm D, 100mm L

RS Stock No.: 129-152Brand: EatonManufacturers Part No.: 142453 BPZ-DMS-1350/20-P-EP
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Series

BPZ-DMS

Handle Included

Yes

Width

750mm

Height

2060mm

Depth

100mm

Length

100mm

Material

Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 3,437.99

AED 3,437.99 Each (ex VAT)

AED 3,609.89

AED 3,609.89 Each (inc. VAT)

Eaton BPZ-DMS Series Steel, 2060mm H, 750mm W, 100mm D, 100mm L

AED 3,437.99

AED 3,437.99 Each (ex VAT)

AED 3,609.89

AED 3,609.89 Each (inc. VAT)

Eaton BPZ-DMS Series Steel, 2060mm H, 750mm W, 100mm D, 100mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 3,437.99
5 - 9AED 3,428.25
10+AED 3,395.86

Technical Document

Specifications

Brand

Eaton

Series

BPZ-DMS

Handle Included

Yes

Width

750mm

Height

2060mm

Depth

100mm

Length

100mm

Material

Steel

Country of Origin

Czech Republic