Eaton xEffect xEffect - FAZ-T MCB, 3P, 20A Curve D, 415V AC, 60V DC, 20 kA Breaking Capacity

RS Stock No.: 129-087Brand: EatonManufacturers Part No.: 142497 FAZT-D20/3
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

xEffect

Series

xEffect - FAZ-T

Country of Origin

Romania

Stock information temporarily unavailable.

AED 1,140.62

AED 1,140.62 Each (ex VAT)

AED 1,197.65

AED 1,197.65 Each (inc. VAT)

Eaton xEffect xEffect - FAZ-T MCB, 3P, 20A Curve D, 415V AC, 60V DC, 20 kA Breaking Capacity

AED 1,140.62

AED 1,140.62 Each (ex VAT)

AED 1,197.65

AED 1,197.65 Each (inc. VAT)

Eaton xEffect xEffect - FAZ-T MCB, 3P, 20A Curve D, 415V AC, 60V DC, 20 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

xEffect

Series

xEffect - FAZ-T

Country of Origin

Romania