Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, Screw Terminal, 2.5 → 16 mm2, 300A

RS Stock No.: 121-443Brand: EatonManufacturers Part No.: 144115 NZM2-4-XKAM
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Brand

Eaton

Orientation

Straight

Wire Size

2.5 → 16 mm²

Current Rating

300A

Minimum Wire Size AWG

14AWG

Snap-In

Yes

Maximum Wire Size AWG

2AWG

Number of Legs

4

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,310.24

AED 1,310.24 Each (ex VAT)

AED 1,375.75

AED 1,375.75 Each (inc. VAT)

Eaton, Screw Terminal, 2.5 → 16 mm2, 300A

AED 1,310.24

AED 1,310.24 Each (ex VAT)

AED 1,375.75

AED 1,375.75 Each (inc. VAT)

Eaton, Screw Terminal, 2.5 → 16 mm2, 300A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Orientation

Straight

Wire Size

2.5 → 16 mm²

Current Rating

300A

Minimum Wire Size AWG

14AWG

Snap-In

Yes

Maximum Wire Size AWG

2AWG

Number of Legs

4

Country of Origin

Germany