Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, Twist Release, Emergency Stop Push Button Head

RS Stock No.: 276-6516Brand: EatonManufacturers Part No.: 147403 M22Y-PVT
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom

IP Rating

IP66, IP67, IP69K

Illuminated

No

Country of Origin

Morocco

Stock information temporarily unavailable.

AED 191.42

AED 191.42 Each (ex VAT)

AED 200.99

AED 200.99 Each (inc. VAT)

Eaton, Twist Release, Emergency Stop Push Button Head

AED 191.42

AED 191.42 Each (ex VAT)

AED 200.99

AED 200.99 Each (inc. VAT)

Eaton, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 191.42
5 - 9AED 185.64
10+AED 167.11

Technical Document

Specifications

Brand

Eaton

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom

IP Rating

IP66, IP67, IP69K

Illuminated

No

Country of Origin

Morocco