Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton Push Emergency Stop Push Button - 1N/O+1N/C, Plastic, Red, SOLAR OFF, IP67, IP69K

RS Stock No.: 121-868Brand: EatonManufacturers Part No.: 150644 M22-SOL-PVT45PMPI11Q
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Eaton

Series

M22

Push Button Marking

SOLAR OFF

Push Button Colour

Red

Contact Configuration

1N/O+1N/C

Enclosure Material

Plastic

IP Rating

IP67, IP69K

Push Button Actuation

Push Emergency Stop

Country of Origin

Germany

Stock information temporarily unavailable.

AED 494.71

AED 494.71 Each (ex VAT)

AED 519.45

AED 519.45 Each (inc. VAT)

Eaton Push Emergency Stop Push Button - 1N/O+1N/C, Plastic, Red, SOLAR OFF, IP67, IP69K

AED 494.71

AED 494.71 Each (ex VAT)

AED 519.45

AED 519.45 Each (inc. VAT)

Eaton Push Emergency Stop Push Button - 1N/O+1N/C, Plastic, Red, SOLAR OFF, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

M22

Push Button Marking

SOLAR OFF

Push Button Colour

Red

Contact Configuration

1N/O+1N/C

Enclosure Material

Plastic

IP Rating

IP67, IP69K

Push Button Actuation

Push Emergency Stop

Country of Origin

Germany