Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton M22 Series, Pull to Release, Emergency Stop Push Button Head

RS Stock No.: 272-7337Brand: EatonManufacturers Part No.: 152865 M22-PV60P-MPI
brand-logo

Technical Document

Specifications

Brand

Eaton

Series

M22

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Pull to Release

IP Rating

IP66

Illuminated

No

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 262.97

AED 262.97 Each (ex VAT)

AED 276.12

AED 276.12 Each (inc. VAT)

Eaton M22 Series, Pull to Release, Emergency Stop Push Button Head

AED 262.97

AED 262.97 Each (ex VAT)

AED 276.12

AED 276.12 Each (inc. VAT)

Eaton M22 Series, Pull to Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

M22

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Pull to Release

IP Rating

IP66

Illuminated

No

Country of Origin

Hungary