Eaton 7W Plug-In Plug In Power Supply 5V Output, 1A Output

RS Stock No.: 120-798Brand: EatonManufacturers Part No.: 155449 CMMZ-00/32
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Eaton

Adapter Type

Plug-In Adapter

Plug Type

European

Output Voltage

5V

Output Current

1A

Power Rating

7W

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 319.99

AED 319.99 Each (ex VAT)

AED 335.99

AED 335.99 Each (inc. VAT)

Eaton 7W Plug-In Plug In Power Supply 5V Output, 1A Output

AED 319.99

AED 319.99 Each (ex VAT)

AED 335.99

AED 335.99 Each (inc. VAT)

Eaton 7W Plug-In Plug In Power Supply 5V Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Adapter Type

Plug-In Adapter

Plug Type

European

Output Voltage

5V

Output Current

1A

Power Rating

7W

Country of Origin

Czech Republic