Technical Document
Specifications
Brand
EatonFor Use With
Eaton xEnergy Main
Length
100mm
Width
120mm
Height
37mm
Dimensions
37 x 120 x 100mm
Thermal Resistance
1K/W
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 570.16
AED 570.16 Each (ex VAT)
AED 598.67
AED 598.67 Each (inc. VAT)
Heatsink, Eaton xEnergy Main, 1K/W, 37 x 120 x 100mm
1
AED 570.16
AED 570.16 Each (ex VAT)
AED 598.67
AED 598.67 Each (inc. VAT)
Heatsink, Eaton xEnergy Main, 1K/W, 37 x 120 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFor Use With
Eaton xEnergy Main
Length
100mm
Width
120mm
Height
37mm
Dimensions
37 x 120 x 100mm
Thermal Resistance
1K/W
Country of Origin
United Kingdom