Technical Document
Specifications
Brand
EatonSuppressor Type
Surge Arrester
Maximum Voltage Rating
335 V
Mounting Type
Plug In
Maximum Surge Current
20kA
Series
Series xPole
Country of Origin
Romania
Stock information temporarily unavailable.
AED 871.87
AED 871.87 Each (ex VAT)
AED 915.46
AED 915.46 Each (inc. VAT)
Eaton, Series xPole Surge Protector 335 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
1
AED 871.87
AED 871.87 Each (ex VAT)
AED 915.46
AED 915.46 Each (inc. VAT)
Eaton, Series xPole Surge Protector 335 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSuppressor Type
Surge Arrester
Maximum Voltage Rating
335 V
Mounting Type
Plug In
Maximum Surge Current
20kA
Series
Series xPole
Country of Origin
Romania