Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect MCB, 3P, 32A Curve D, 230 → 400V AC, 6 kA Breaking Capacity

RS Stock No.: 769-4794Brand: EatonManufacturers Part No.: 168084 FAZ6-D32/3
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

80mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type D MCB's

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's

Stock information temporarily unavailable.

AED 483.32

AED 483.32 Each (ex VAT)

AED 507.49

AED 507.49 Each (inc. VAT)

Eaton xEffect MCB, 3P, 32A Curve D, 230 → 400V AC, 6 kA Breaking Capacity

AED 483.32

AED 483.32 Each (ex VAT)

AED 507.49

AED 507.49 Each (inc. VAT)

Eaton xEffect MCB, 3P, 32A Curve D, 230 → 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

80mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type D MCB's

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's