Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect MCB, 4P, 40A Curve D, 230 → 400V AC, 6 kA Breaking Capacity

RS Stock No.: 769-4813Brand: EatonManufacturers Part No.: 168094 FAZ6-D40/4
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Width

17.5mm

Length

80mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type D MCB's

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's

You may be interested in
Stock information temporarily unavailable.

AED 857.74

AED 857.74 Each (ex VAT)

AED 900.63

AED 900.63 Each (inc. VAT)

Eaton xEffect MCB, 4P, 40A Curve D, 230 → 400V AC, 6 kA Breaking Capacity

AED 857.74

AED 857.74 Each (ex VAT)

AED 900.63

AED 900.63 Each (inc. VAT)

Eaton xEffect MCB, 4P, 40A Curve D, 230 → 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Width

17.5mm

Length

80mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type D MCB's

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's

You may be interested in