Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 16A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

RS Stock No.: 181-8581Brand: EatonManufacturers Part No.: 16D27Q
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac

Gauge/Cap Colour

Grey

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 220.13

AED 220.13 1 Box of 25 (ex VAT)

AED 231.14

AED 231.14 1 Box of 25 (inc. VAT)

Eaton 16A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

AED 220.13

AED 220.13 1 Box of 25 (ex VAT)

AED 231.14

AED 231.14 1 Box of 25 (inc. VAT)

Eaton 16A DII Bottle Fuse, E27 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac

Gauge/Cap Colour

Grey

Country of Origin

Slovenia