Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect - FRCmM RCCB, 16A, 2 Pole, 30mA, 240V ac

RS Stock No.: 123-262Brand: EatonManufacturers Part No.: 170382 FRCMM-16/2/003-G/A
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Eaton

Circuit Breaker Type

RCCB

Current Rating

16A

Number of Poles

2

Range

xEffect

Trip Sensitivity

30mA

Voltage Rating

240V ac

Series

xEffect - FRCmM

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,336.22

AED 1,336.22 Each (ex VAT)

AED 1,403.03

AED 1,403.03 Each (inc. VAT)

Eaton xEffect - FRCmM RCCB, 16A, 2 Pole, 30mA, 240V ac

AED 1,336.22

AED 1,336.22 Each (ex VAT)

AED 1,403.03

AED 1,403.03 Each (inc. VAT)

Eaton xEffect - FRCmM RCCB, 16A, 2 Pole, 30mA, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Circuit Breaker Type

RCCB

Current Rating

16A

Number of Poles

2

Range

xEffect

Trip Sensitivity

30mA

Voltage Rating

240V ac

Series

xEffect - FRCmM

Country of Origin

Czech Republic