Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton, Series xPole Surge Protector 335 V Maximum Voltage Rating Surge Arrester

RS Stock No.: 240-225Brand: EatonManufacturers Part No.: 170486 SPDT3-335
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Arrester

Maximum Voltage Rating

335 V

Mounting Type

Plug In

Series

Series xPole

Country of Origin

Romania

Stock information temporarily unavailable.

AED 360.09

AED 180.044 Each (In a Pack of 2) (ex VAT)

AED 378.09

AED 189.046 Each (In a Pack of 2) (inc. VAT)

Eaton, Series xPole Surge Protector 335 V Maximum Voltage Rating Surge Arrester

AED 360.09

AED 180.044 Each (In a Pack of 2) (ex VAT)

AED 378.09

AED 189.046 Each (In a Pack of 2) (inc. VAT)

Eaton, Series xPole Surge Protector 335 V Maximum Voltage Rating Surge Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Arrester

Maximum Voltage Rating

335 V

Mounting Type

Plug In

Series

Series xPole

Country of Origin

Romania