Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton RCBO, 6A Current Rating, 3P Poles, 100mA Trip Sensitivity, Type A, Type C, FRBmM Range

RS Stock No.: 123-287Brand: EatonManufacturers Part No.: 170742 FRBMM-C6/3/01-A
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Number of Poles

3

Range

FRBmM

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type C

Country of Origin

Romania

Stock information temporarily unavailable.

AED 862.52

AED 862.52 Each (ex VAT)

AED 905.65

AED 905.65 Each (inc. VAT)

Eaton RCBO, 6A Current Rating, 3P Poles, 100mA Trip Sensitivity, Type A, Type C, FRBmM Range

AED 862.52

AED 862.52 Each (ex VAT)

AED 905.65

AED 905.65 Each (inc. VAT)

Eaton RCBO, 6A Current Rating, 3P Poles, 100mA Trip Sensitivity, Type A, Type C, FRBmM Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Number of Poles

3

Range

FRBmM

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type C

Country of Origin

Romania