Technical Document
Specifications
Brand
EatonCurrent Rating
160A
Fuse Size
NH000
Voltage Rating
690V ac
Fuse Standard
CE, CSA, IEC 60269, UL
Application Category
aR
Tag Width
15mm
Fuse Speed
T
Overall Length
78.5mm
Tag Type
Blade
Body Length
52mm
Body Width
20.5mm
Body Height
49.7mm
Fuse Dimensions
52 x 20.5 x 49.7mm
Series
Eaton Bussman
Country of Origin
India
AED 3,585.75
AED 358.575 Each (In a Box of 10) (ex VAT)
AED 3,765.04
AED 376.504 Each (In a Box of 10) (inc. VAT)
10
AED 3,585.75
AED 358.575 Each (In a Box of 10) (ex VAT)
AED 3,765.04
AED 376.504 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
160A
Fuse Size
NH000
Voltage Rating
690V ac
Fuse Standard
CE, CSA, IEC 60269, UL
Application Category
aR
Tag Width
15mm
Fuse Speed
T
Overall Length
78.5mm
Tag Type
Blade
Body Length
52mm
Body Width
20.5mm
Body Height
49.7mm
Fuse Dimensions
52 x 20.5 x 49.7mm
Series
Eaton Bussman
Country of Origin
India