Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 200A Centred Tag Fuse, NH1, 690 V, 700 V

RS Stock No.: 182-1393Brand: EatonManufacturers Part No.: 170M3815DDistrelec Article No.: 30396422
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

200A

Fuse Size

NH1

Voltage Rating

690 V, 700 V

Fuse Standard

CE, CSA, IEC 60269, UL

Application Category

aR

Tag Width

20mm

Overall Length

135mm

Tag Type

Blade

Body Length

64mm

Body Width

40mm

Body Height

68mm

Fuse Dimensions

135 x 40 x 64mm

Series

Eaton Bussmann

Country of Origin

India

Stock information temporarily unavailable.

AED 5,030.86

AED 838.478 Each (In a Box of 6) (ex VAT)

AED 5,282.40

AED 880.402 Each (In a Box of 6) (inc. VAT)

Eaton 200A Centred Tag Fuse, NH1, 690 V, 700 V

AED 5,030.86

AED 838.478 Each (In a Box of 6) (ex VAT)

AED 5,282.40

AED 880.402 Each (In a Box of 6) (inc. VAT)

Eaton 200A Centred Tag Fuse, NH1, 690 V, 700 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

200A

Fuse Size

NH1

Voltage Rating

690 V, 700 V

Fuse Standard

CE, CSA, IEC 60269, UL

Application Category

aR

Tag Width

20mm

Overall Length

135mm

Tag Type

Blade

Body Length

64mm

Body Width

40mm

Body Height

68mm

Fuse Dimensions

135 x 40 x 64mm

Series

Eaton Bussmann

Country of Origin

India