Eaton 3P+N Pole Panel Mount Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP65

RS Stock No.: 805-5629Brand: EatonManufacturers Part No.: 172829 P3-100/M4/K2-PG/N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

45kW

Voltage Rating

690V ac

Handle Colour

Grey

Accepts Padlocks

Yes

Series

P3

Normal State Configuration

NO

Enclosed/Not Enclosed

Not-enclosed

Switch Rating

520A

Length

340mm

Width

100mm

Depth

340mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - P3 Series Isolators With Metal Extension Shafts 30 - 100 A

The P3 series of switch disconnectors with metal extension shafts from Eaton is compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 100 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft, the P3 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions
• Rated uninterrupted current from 30 - 100 A
• Shaft is metal to increase robustness and durability
• P3 Series fit a standard front plate of 84 x 84 mm

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Stock information temporarily unavailable.

AED 868.04

AED 868.04 Each (ex VAT)

AED 911.44

AED 911.44 Each (inc. VAT)

Eaton 3P+N Pole Panel Mount Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP65

AED 868.04

AED 868.04 Each (ex VAT)

AED 911.44

AED 911.44 Each (inc. VAT)

Eaton 3P+N Pole Panel Mount Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

45kW

Voltage Rating

690V ac

Handle Colour

Grey

Accepts Padlocks

Yes

Series

P3

Normal State Configuration

NO

Enclosed/Not Enclosed

Not-enclosed

Switch Rating

520A

Length

340mm

Width

100mm

Depth

340mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - P3 Series Isolators With Metal Extension Shafts 30 - 100 A

The P3 series of switch disconnectors with metal extension shafts from Eaton is compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 100 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft, the P3 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions
• Rated uninterrupted current from 30 - 100 A
• Shaft is metal to increase robustness and durability
• P3 Series fit a standard front plate of 84 x 84 mm

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.