Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 3P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65

RS Stock No.: 805-5519Brand: EatonManufacturers Part No.: 172849 DMM-125/3/I5/P-B
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

125A

IP Rating

IP65

Power Rating

59kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Blue

Switch Rating

125A

Length

200mm

Width

280mm

Depth

160mm

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

DMM-125 Series Isolators with Metal Extension Shafts 125 Amp

This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 125 Ampere.

Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability

Stock information temporarily unavailable.

AED 2,309.90

AED 2,309.90 Each (ex VAT)

AED 2,425.39

AED 2,425.39 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65

AED 2,309.90

AED 2,309.90 Each (ex VAT)

AED 2,425.39

AED 2,425.39 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

125A

IP Rating

IP65

Power Rating

59kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Blue

Switch Rating

125A

Length

200mm

Width

280mm

Depth

160mm

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

DMM-125 Series Isolators with Metal Extension Shafts 125 Amp

This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 125 Ampere.

Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability