Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton CPAD Series Push Button, Surface Mount, 55mm Cutout

RS Stock No.: 125-851Brand: EatonManufacturers Part No.: 173411 CPAD-00/193
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Series

CPAD

Panel Cut Out Diameter

55mm

Mounting Type

Surface Mount

Push Button Colour

White

Manufacturer Part No.

173411 CPAD-00/193

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 372.80

AED 372.80 Each (ex VAT)

AED 391.44

AED 391.44 Each (inc. VAT)

Eaton CPAD Series Push Button, Surface Mount, 55mm Cutout

AED 372.80

AED 372.80 Each (ex VAT)

AED 391.44

AED 391.44 Each (inc. VAT)

Eaton CPAD Series Push Button, Surface Mount, 55mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Series

CPAD

Panel Cut Out Diameter

55mm

Mounting Type

Surface Mount

Push Button Colour

White

Manufacturer Part No.

173411 CPAD-00/193

Country of Origin

Czech Republic