Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect MCB, 1P, 63A Curve B, 230V AC, 25 kA Breaking Capacity

RS Stock No.: 272-0729Brand: EatonManufacturers Part No.: 174485 AZ-B63
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

xEffect

Circuit Breaker Type

MCB

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 545.38

AED 545.38 Each (ex VAT)

AED 572.65

AED 572.65 Each (inc. VAT)

Eaton xEffect MCB, 1P, 63A Curve B, 230V AC, 25 kA Breaking Capacity

AED 545.38

AED 545.38 Each (ex VAT)

AED 572.65

AED 572.65 Each (inc. VAT)

Eaton xEffect MCB, 1P, 63A Curve B, 230V AC, 25 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

xEffect

Circuit Breaker Type

MCB

Country of Origin

Czech Republic