Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton AZ MCB, 2P, 63A Curve B, 400V AC, 25 kA Breaking Capacity

RS Stock No.: 272-0731Brand: EatonManufacturers Part No.: 174498 AZ-2-B63
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

AZ

Circuit Breaker Type

MCB

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,097.67

AED 1,097.67 Each (ex VAT)

AED 1,152.55

AED 1,152.55 Each (inc. VAT)

Eaton AZ MCB, 2P, 63A Curve B, 400V AC, 25 kA Breaking Capacity

AED 1,097.67

AED 1,097.67 Each (ex VAT)

AED 1,152.55

AED 1,152.55 Each (inc. VAT)

Eaton AZ MCB, 2P, 63A Curve B, 400V AC, 25 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

AZ

Circuit Breaker Type

MCB

Country of Origin

Czech Republic