Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure, 620 x 40 x 660mm

RS Stock No.: 126-100Brand: EatonManufacturers Part No.: 174563 XPIXBCB-H-0802
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Eaton

Type

Accessory Kit

Length

620mm

For Use With

Enclosure

Width

660mm

Material

Plastic

Dimensions

620 x 40 x 660mm

Series

XPIXBCB

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 3,035.29

AED 3,035.29 Each (ex VAT)

AED 3,187.05

AED 3,187.05 Each (inc. VAT)

Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure, 620 x 40 x 660mm

AED 3,035.29

AED 3,035.29 Each (ex VAT)

AED 3,187.05

AED 3,187.05 Each (inc. VAT)

Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure, 620 x 40 x 660mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Accessory Kit

Length

620mm

For Use With

Enclosure

Width

660mm

Material

Plastic

Dimensions

620 x 40 x 660mm

Series

XPIXBCB

Country of Origin

Czech Republic