Eaton, Series xPole Surge Protector 1000 V Maximum Voltage Rating Surge Arrester

RS Stock No.: 244-690Brand: EatonManufacturers Part No.: 176098 SPPVT2H-10
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Arrester

Maximum Voltage Rating

1000 V

Mounting Type

Plug In

Series

Series xPole

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,078.14

AED 1,078.14 Each (ex VAT)

AED 1,132.05

AED 1,132.05 Each (inc. VAT)

Eaton, Series xPole Surge Protector 1000 V Maximum Voltage Rating Surge Arrester

AED 1,078.14

AED 1,078.14 Each (ex VAT)

AED 1,132.05

AED 1,132.05 Each (inc. VAT)

Eaton, Series xPole Surge Protector 1000 V Maximum Voltage Rating Surge Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Arrester

Maximum Voltage Rating

1000 V

Mounting Type

Plug In

Series

Series xPole

Country of Origin

Germany