Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect MCB, 3P, 500mA Curve D

RS Stock No.: 230-0987Brand: EatonManufacturers Part No.: 177408 FAZ6-D0,5/3
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

500mA

Tripping Characteristics

Type D

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-D0.5/3

Country of Origin

Romania

Stock information temporarily unavailable.

AED 633.78

AED 633.78 Each (ex VAT)

AED 665.47

AED 665.47 Each (inc. VAT)

Eaton xEffect MCB, 3P, 500mA Curve D

AED 633.78

AED 633.78 Each (ex VAT)

AED 665.47

AED 665.47 Each (inc. VAT)

Eaton xEffect MCB, 3P, 500mA Curve D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

500mA

Tripping Characteristics

Type D

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-D0.5/3

Country of Origin

Romania