Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Current Rating
6A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Memera
Series
AHC
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
United Kingdom
Product details
10kA MCBs
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.
AED 59.64
AED 59.64 Each (ex VAT)
AED 62.62
AED 62.62 Each (inc. VAT)
1
AED 59.64
AED 59.64 Each (ex VAT)
AED 62.62
AED 62.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 59.64 |
10 - 14 | AED 57.22 |
15+ | AED 55.86 |
Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Current Rating
6A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Memera
Series
AHC
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
United Kingdom
Product details
10kA MCBs
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.