Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 400A Fuse Holder for NH2 Fuse, 3P, 440 V ac/dc, 690 V ac/dc

RS Stock No.: 127-396Brand: EatonManufacturers Part No.: 183070 XNH2-FCE-S400-BT
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Busbar Mount

Range

Eaton xEffect XNH

Fuse Size

NH2

Current Rating

400A

Voltage Rating

440 V ac/dc, 690 V ac/dc

Number of Poles

3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,744.98

AED 3,744.98 Each (ex VAT)

AED 3,932.23

AED 3,932.23 Each (inc. VAT)

Eaton 400A Fuse Holder for NH2 Fuse, 3P, 440 V ac/dc, 690 V ac/dc

AED 3,744.98

AED 3,744.98 Each (ex VAT)

AED 3,932.23

AED 3,932.23 Each (inc. VAT)

Eaton 400A Fuse Holder for NH2 Fuse, 3P, 440 V ac/dc, 690 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Busbar Mount

Range

Eaton xEffect XNH

Fuse Size

NH2

Current Rating

400A

Voltage Rating

440 V ac/dc, 690 V ac/dc

Number of Poles

3

Country of Origin

Germany