Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current

RS Stock No.: 127-738Brand: EatonManufacturers Part No.: 183448 INX16B3-08F-1
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

800A

Fuse Current Rating

800A

Enclosed/Not Enclosed

Enclosed

Country of Origin

China

Stock information temporarily unavailable.

AED 12,711.93

AED 12,711.93 Each (ex VAT)

AED 13,347.53

AED 13,347.53 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current

AED 12,711.93

AED 12,711.93 Each (ex VAT)

AED 13,347.53

AED 13,347.53 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

800A

Fuse Current Rating

800A

Enclosed/Not Enclosed

Enclosed

Country of Origin

China