Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Fuse Switch Disconnector, 3 Pole, 2000A Max Current, 60A Fuse Current

RS Stock No.: 132-349Brand: EatonManufacturers Part No.: 184060 INX40B3-20W-1
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

2000A

Fuse Current Rating

60A

Enclosed/Not Enclosed

Enclosed

Country of Origin

United States

Stock information temporarily unavailable.

AED 49,455.52

AED 49,455.52 Each (ex VAT)

AED 51,928.30

AED 51,928.30 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 3 Pole, 2000A Max Current, 60A Fuse Current

AED 49,455.52

AED 49,455.52 Each (ex VAT)

AED 51,928.30

AED 51,928.30 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 3 Pole, 2000A Max Current, 60A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

2000A

Fuse Current Rating

60A

Enclosed/Not Enclosed

Enclosed

Country of Origin

United States