Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current

RS Stock No.: 132-354Brand: EatonManufacturers Part No.: 184064 INX40N3-08W-1
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

800A

Fuse Current Rating

800A

Enclosed/Not Enclosed

Enclosed

Country of Origin

United States

Stock information temporarily unavailable.

AED 23,932.62

AED 23,932.62 Each (ex VAT)

AED 25,129.25

AED 25,129.25 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current

AED 23,932.62

AED 23,932.62 Each (ex VAT)

AED 25,129.25

AED 25,129.25 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

800A

Fuse Current Rating

800A

Enclosed/Not Enclosed

Enclosed

Country of Origin

United States