Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Fuse Switch Disconnector, 4 Pole, 1250A Max Current, 1250A Fuse Current

RS Stock No.: 132-369Brand: EatonManufacturers Part No.: 184074 INX40B4-12F-1
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Maximum Current

1250A

Fuse Current Rating

1250A

Enclosed/Not Enclosed

Enclosed

Country of Origin

United States

Stock information temporarily unavailable.

AED 35,480.05

AED 35,480.05 Each (ex VAT)

AED 37,254.05

AED 37,254.05 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 4 Pole, 1250A Max Current, 1250A Fuse Current

AED 35,480.05

AED 35,480.05 Each (ex VAT)

AED 37,254.05

AED 37,254.05 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 4 Pole, 1250A Max Current, 1250A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Maximum Current

1250A

Fuse Current Rating

1250A

Enclosed/Not Enclosed

Enclosed

Country of Origin

United States