Technical Document
Specifications
Brand
EatonMonitoring Application
Current
Electrical Phase
1
Mounting Type
DIN Rail
Minimum Current Sensed
0.003 A, 0.01 A, 0.1A
Maximum Current Sensed
0.03 A, 0.1 A, 1A
Time Delay
0.1 → 30s
Maximum Operating Temperature
+60°C
Length
109.5mm
Minimum Operating Temperature
-25°C
Height
78mm
Width
22.5mm
Dimensions
109.5 x 22.5 x 78mm
Operating Temperature Range
+60°C
Current Range
0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1A
Terminal Type
Screw
Country of Origin
Germany
AED 1,263.57
AED 1,263.57 Each (ex VAT)
AED 1,326.75
AED 1,326.75 Each (inc. VAT)
1
AED 1,263.57
AED 1,263.57 Each (ex VAT)
AED 1,326.75
AED 1,326.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonMonitoring Application
Current
Electrical Phase
1
Mounting Type
DIN Rail
Minimum Current Sensed
0.003 A, 0.01 A, 0.1A
Maximum Current Sensed
0.03 A, 0.1 A, 1A
Time Delay
0.1 → 30s
Maximum Operating Temperature
+60°C
Length
109.5mm
Minimum Operating Temperature
-25°C
Height
78mm
Width
22.5mm
Dimensions
109.5 x 22.5 x 78mm
Operating Temperature Range
+60°C
Current Range
0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1A
Terminal Type
Screw
Country of Origin
Germany