Eaton Inverter Drive, 0.37, 1 Phase, 115 V ac, 2.3 A, DC1 Series

RS Stock No.: 239-929Brand: EatonManufacturers Part No.: 185765 DC1-1D2D3NN-A20CE1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

0.37

Phase

1

Supply Voltage

115 V ac

Current Rating

2.3 A

For Use With

Motors

Series

DC1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,626.56

AED 1,626.56 Each (ex VAT)

AED 1,707.89

AED 1,707.89 Each (inc. VAT)

Eaton Inverter Drive, 0.37, 1 Phase, 115 V ac, 2.3 A, DC1 Series

AED 1,626.56

AED 1,626.56 Each (ex VAT)

AED 1,707.89

AED 1,707.89 Each (inc. VAT)

Eaton Inverter Drive, 0.37, 1 Phase, 115 V ac, 2.3 A, DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

0.37

Phase

1

Supply Voltage

115 V ac

Current Rating

2.3 A

For Use With

Motors

Series

DC1

Country of Origin

United Kingdom