Technical Document
Specifications
Brand
EatonPower Rating
0.37
Phase
3
Supply Voltage
230 V ac
Current Rating
2.3 A
For Use With
Motors
Series
DC1
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 1,278.28
AED 1,278.28 Each (ex VAT)
AED 1,342.19
AED 1,342.19 Each (inc. VAT)
Eaton Inverter Drive, 0.37, 3 Phase, 230 V ac, 2.3 A, DC1 Series
1
AED 1,278.28
AED 1,278.28 Each (ex VAT)
AED 1,342.19
AED 1,342.19 Each (inc. VAT)
Eaton Inverter Drive, 0.37, 3 Phase, 230 V ac, 2.3 A, DC1 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
0.37
Phase
3
Supply Voltage
230 V ac
Current Rating
2.3 A
For Use With
Motors
Series
DC1
Country of Origin
United Kingdom