Eaton IP66 Keylock Switch 2-Way MS3-Key

RS Stock No.: 274-1166Brand: EatonManufacturers Part No.: 187074 M30C-FWS-MS3
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Switch Operation

Spring Return

IP Rating

IP66

Key Type

MS3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 350.86

AED 350.86 Each (ex VAT)

AED 368.40

AED 368.40 Each (inc. VAT)

Eaton IP66 Keylock Switch 2-Way MS3-Key

AED 350.86

AED 350.86 Each (ex VAT)

AED 368.40

AED 368.40 Each (inc. VAT)

Eaton IP66 Keylock Switch 2-Way MS3-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Switch Operation

Spring Return

IP Rating

IP66

Key Type

MS3

Country of Origin

Germany