Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton RMQ Titan Series 3 Position Selector Switch Head, 30mm Cutout, Green Handle

RS Stock No.: 136-5550Brand: EatonManufacturers Part No.: 187116 M30C-FWLK3-G
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Eaton

Actuator Colour

Green

Illuminated

Yes

Number of Positions

3

Cutout Diameter

30mm

Switch Actuation

Momentary

Series

RMQ Titan

IP Rating

IP66

Angle of Throw

40°

Country of Origin

Germany

Product details

Eaton M30 Flat Front Illuminated Selector Switches

Eaton M30 Flat Front illuminated selector switches combine a robust thumb switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits

Maintained or Momentary options available
Metal bezel
IP66 rated
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Stock information temporarily unavailable.

AED 162.49

AED 162.49 Each (ex VAT)

AED 170.61

AED 170.61 Each (inc. VAT)

Eaton RMQ Titan Series 3 Position Selector Switch Head, 30mm Cutout, Green Handle

AED 162.49

AED 162.49 Each (ex VAT)

AED 170.61

AED 170.61 Each (inc. VAT)

Eaton RMQ Titan Series 3 Position Selector Switch Head, 30mm Cutout, Green Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Actuator Colour

Green

Illuminated

Yes

Number of Positions

3

Cutout Diameter

30mm

Switch Actuation

Momentary

Series

RMQ Titan

IP Rating

IP66

Angle of Throw

40°

Country of Origin

Germany

Product details

Eaton M30 Flat Front Illuminated Selector Switches

Eaton M30 Flat Front illuminated selector switches combine a robust thumb switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits

Maintained or Momentary options available
Metal bezel
IP66 rated
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.