Eaton AFDD, 16A Current Rating, 2P Poles, 10mA Trip Sensitivity, Type B, Eaton Moeller Range

RS Stock No.: 246-606Brand: EatonManufacturers Part No.: 187201 AFDD-16/2/B/001-A
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Number of Poles

2

Range

Eaton Moeller

Trip Sensitivity

10mA

Tripping Characteristics

Type B

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,054.72

AED 1,054.72 Each (ex VAT)

AED 1,107.46

AED 1,107.46 Each (inc. VAT)

Eaton AFDD, 16A Current Rating, 2P Poles, 10mA Trip Sensitivity, Type B, Eaton Moeller Range

AED 1,054.72

AED 1,054.72 Each (ex VAT)

AED 1,107.46

AED 1,107.46 Each (inc. VAT)

Eaton AFDD, 16A Current Rating, 2P Poles, 10mA Trip Sensitivity, Type B, Eaton Moeller Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Number of Poles

2

Range

Eaton Moeller

Trip Sensitivity

10mA

Tripping Characteristics

Type B

Country of Origin

Czech Republic