Technical Document
Specifications
Brand
EatonCurrent Rating
32A
Number of Poles
2
Range
Eaton Moeller
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 951.82
AED 951.82 Each (ex VAT)
AED 999.41
AED 999.41 Each (inc. VAT)
Eaton AFDD, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Eaton Moeller Range
1
AED 951.82
AED 951.82 Each (ex VAT)
AED 999.41
AED 999.41 Each (inc. VAT)
Eaton AFDD, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Eaton Moeller Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
32A
Number of Poles
2
Range
Eaton Moeller
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Country of Origin
Czech Republic