Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Number of Poles
2
Range
Eaton Moeller
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 1,040.66
AED 1,040.66 Each (ex VAT)
AED 1,092.69
AED 1,092.69 Each (inc. VAT)
Eaton AFDD, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Eaton Moeller Range
1
AED 1,040.66
AED 1,040.66 Each (ex VAT)
AED 1,092.69
AED 1,092.69 Each (inc. VAT)
Eaton AFDD, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Eaton Moeller Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Number of Poles
2
Range
Eaton Moeller
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Country of Origin
Czech Republic