Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, IP66, IP67, IP69

RS Stock No.: 272-1378Brand: EatonManufacturers Part No.: 188086 M30I-FD-R
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

30.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP66, IP67, IP69

Push Button Diameter

30.5mm

Push Button Material

Metal

Contact Material

Metal

Manufacturer Part No.

188086 M30I-FD-R

Country of Origin

Germany

Stock information temporarily unavailable.

AED 96.35

AED 96.35 Each (ex VAT)

AED 101.17

AED 101.17 Each (inc. VAT)

Eaton Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, IP66, IP67, IP69

AED 96.35

AED 96.35 Each (ex VAT)

AED 101.17

AED 101.17 Each (inc. VAT)

Eaton Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

30.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP66, IP67, IP69

Push Button Diameter

30.5mm

Push Button Material

Metal

Contact Material

Metal

Manufacturer Part No.

188086 M30I-FD-R

Country of Origin

Germany