Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton DILMT Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO

RS Stock No.: 201-7658Brand: EatonManufacturers Part No.: 190995 DILMT9(230V50HZ/240V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

240 V ac

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

DILMT

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

77.5mm

Width

27mm

Depth

77.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+55°C

Control Voltage

230/240 V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 214.94

AED 214.94 Each (ex VAT)

AED 225.69

AED 225.69 Each (inc. VAT)

Eaton DILMT Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO

AED 214.94

AED 214.94 Each (ex VAT)

AED 225.69

AED 225.69 Each (inc. VAT)

Eaton DILMT Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

240 V ac

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

DILMT

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

77.5mm

Width

27mm

Depth

77.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+55°C

Control Voltage

230/240 V ac

Country of Origin

China