Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steel Earth Bar L. 65mm x W. 50mm x H. 50mm

RS Stock No.: 252-684Brand: EatonManufacturers Part No.: 196738 XLASAE
brand-logo
View all in Earth Bars

Technical Document

Specifications

Brand

Eaton

Material

Steel

Length

65mm

Height

50mm

Width

50mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 71.28

AED 71.28 Each (ex VAT)

AED 74.84

AED 74.84 Each (inc. VAT)

Steel Earth Bar L. 65mm x W. 50mm x H. 50mm

AED 71.28

AED 71.28 Each (ex VAT)

AED 74.84

AED 74.84 Each (inc. VAT)

Steel Earth Bar L. 65mm x W. 50mm x H. 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Material

Steel

Length

65mm

Height

50mm

Width

50mm

Country of Origin

Czech Republic