Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.3 A, DB1 Series

RS Stock No.: 251-751Brand: EatonManufacturers Part No.: 197193 DB1-122D3FN-N2CC
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.3 A

For Use With

Branch Circuits

Series

DB1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 8,343.00

AED 8,343.00 1 Pack of 10 (ex VAT)

AED 8,760.15

AED 8,760.15 1 Pack of 10 (inc. VAT)

Eaton Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.3 A, DB1 Series

AED 8,343.00

AED 8,343.00 1 Pack of 10 (ex VAT)

AED 8,760.15

AED 8,760.15 1 Pack of 10 (inc. VAT)

Eaton Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.3 A, DB1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.3 A

For Use With

Branch Circuits

Series

DB1

Country of Origin

United Kingdom