Eaton Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current

RS Stock No.: 204-1567Brand: EatonManufacturers Part No.: 197346 P1-25/SE1/SVB
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Surface Mount

Normal State Configuration

3NO

Range

Main Switch, Maintenance Switch, Switch Disconnector

Series

P1

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Voltage Rating

690V ac

Country of Origin

United Kingdom

You may be interested in
Eaton Isolator Switch -
AED 710.50Each (ex VAT)
Stock information temporarily unavailable.

AED 1,010.73

AED 1,010.73 Each (ex VAT)

AED 1,061.27

AED 1,061.27 Each (inc. VAT)

Eaton Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current

AED 1,010.73

AED 1,010.73 Each (ex VAT)

AED 1,061.27

AED 1,061.27 Each (inc. VAT)

Eaton Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Isolator Switch -
AED 710.50Each (ex VAT)

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Surface Mount

Normal State Configuration

3NO

Range

Main Switch, Maintenance Switch, Switch Disconnector

Series

P1

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Voltage Rating

690V ac

Country of Origin

United Kingdom

You may be interested in
Eaton Isolator Switch -
AED 710.50Each (ex VAT)