Technical Document
Specifications
Brand
EatonPhase
3
Control Function
Speed Controller
Supply Voltage
400 → 480 V ac
Current Rating
2.4 A
Voltage Rating
480 V
Power Rating
0.75 kW
Country of Origin
United Kingdom
AED 7,858.10
AED 7,858.10 Each (ex VAT)
AED 8,251.00
AED 8,251.00 Each (inc. VAT)
1
AED 7,858.10
AED 7,858.10 Each (ex VAT)
AED 8,251.00
AED 8,251.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPhase
3
Control Function
Speed Controller
Supply Voltage
400 → 480 V ac
Current Rating
2.4 A
Voltage Rating
480 V
Power Rating
0.75 kW
Country of Origin
United Kingdom