Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 200A Centred Tag Fuse, NH1, 500V ac

RS Stock No.: 703-8706PBrand: EatonManufacturers Part No.: 200NHG1B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

200A

Fuse Size

NH1

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Body Length

75mm

Body Width

40mm

Body Height

63mm

Series

NH

Fuse Dimensions

135 x 63 x 40mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 1

High breaking capacity
Dual Indication

Stock information temporarily unavailable.

P.O.A.

Eaton 200A Centred Tag Fuse, NH1, 500V ac
Select packaging type

P.O.A.

Eaton 200A Centred Tag Fuse, NH1, 500V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

200A

Fuse Size

NH1

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Body Length

75mm

Body Width

40mm

Body Height

63mm

Series

NH

Fuse Dimensions

135 x 63 x 40mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 1

High breaking capacity
Dual Indication