Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton xEffect Accessories Series Grey Polyamide Cable Gland, M25mm Thread, 9mm min., 17mm max., IP68

RS Stock No.: 251-587Brand: EatonManufacturers Part No.: 206911 V-M25
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Eaton

Thread Size

M25mm

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Grey

Series

xEffect Accessories

IP Rating

IP68

Country of Origin

Germany

Stock information temporarily unavailable.

AED 186.22

AED 186.22 1 Pack of 1 (ex VAT)

AED 195.53

AED 195.53 1 Pack of 1 (inc. VAT)

Eaton xEffect Accessories Series Grey Polyamide Cable Gland, M25mm Thread, 9mm min., 17mm max., IP68

AED 186.22

AED 186.22 1 Pack of 1 (ex VAT)

AED 195.53

AED 195.53 1 Pack of 1 (inc. VAT)

Eaton xEffect Accessories Series Grey Polyamide Cable Gland, M25mm Thread, 9mm min., 17mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M25mm

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Grey

Series

xEffect Accessories

IP Rating

IP68

Country of Origin

Germany