Technical Document
Specifications
Brand
EatonThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
13mm
Material
Polyamide
Colour
Grey
Series
xEffect Accessories
IP Rating
IP68
Country of Origin
Germany
AED 145.84
AED 145.84 1 Pack of 10 (ex VAT)
AED 153.13
AED 153.13 1 Pack of 10 (inc. VAT)
1
AED 145.84
AED 145.84 1 Pack of 10 (ex VAT)
AED 153.13
AED 153.13 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
13mm
Material
Polyamide
Colour
Grey
Series
xEffect Accessories
IP Rating
IP68
Country of Origin
Germany