Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 3P Pole Surface Mount Non-Fused Switch Disconnector - 20A Maximum Current, 5.5kW Power Rating, IP65

RS Stock No.: 220-7522Brand: EatonManufacturers Part No.: 207147 T0-2-1/I1/SVB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V

Accepts Padlocks

Yes

Handle Colour

Black

Range

Main switch Maintenance switch Repair switch

Auxiliary Contacts Available

Yes

Model Number

T0-2-1/I1/SVB

Normal State Configuration

NO

Length

137mm

Width

80mm

Depth

120mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 290.12

AED 290.12 Each (ex VAT)

AED 304.63

AED 304.63 Each (inc. VAT)

Eaton 3P Pole Surface Mount Non-Fused Switch Disconnector - 20A Maximum Current, 5.5kW Power Rating, IP65

AED 290.12

AED 290.12 Each (ex VAT)

AED 304.63

AED 304.63 Each (inc. VAT)

Eaton 3P Pole Surface Mount Non-Fused Switch Disconnector - 20A Maximum Current, 5.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V

Accepts Padlocks

Yes

Handle Colour

Black

Range

Main switch Maintenance switch Repair switch

Auxiliary Contacts Available

Yes

Model Number

T0-2-1/I1/SVB

Normal State Configuration

NO

Length

137mm

Width

80mm

Depth

120mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom