Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 6P Pole Surface Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

RS Stock No.: 393-9793Brand: EatonManufacturers Part No.: 207246 T5B-4-15682/I4/SVB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

6P

Maximum Current

63A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

22kW

Voltage Rating

415V ac

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

1300A

Length

240mm

Width

160mm

Depth

125mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

You may be interested in
63 AMP 6 POLE ISOLATOR.
P.O.A.Each (ex VAT)
Eaton Isolator Switch -
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 1,116.31

AED 1,116.31 Each (ex VAT)

AED 1,172.13

AED 1,172.13 Each (inc. VAT)

Eaton 6P Pole Surface Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

AED 1,116.31

AED 1,116.31 Each (ex VAT)

AED 1,172.13

AED 1,172.13 Each (inc. VAT)

Eaton 6P Pole Surface Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
63 AMP 6 POLE ISOLATOR.
P.O.A.Each (ex VAT)
Eaton Isolator Switch -
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Eaton

Number of Poles

6P

Maximum Current

63A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

22kW

Voltage Rating

415V ac

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

1300A

Length

240mm

Width

160mm

Depth

125mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

You may be interested in
63 AMP 6 POLE ISOLATOR.
P.O.A.Each (ex VAT)
Eaton Isolator Switch -
P.O.A.Each (ex VAT)